help desk software
DATA SHEET

V23092-B1024-A301

TE Connectivity / P&B Brand

Power Relay 24VDC 6A SPDT(28x5x15)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23092-B1024-A301
Alias/AKA:
7-1393236-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.41666666667
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.39 KOhm
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
Product Highlights:
  • SNR Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
V23092B1024A301
IN STOCK: 236
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
85 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.96
$44.800
50
$7.45
$372.500
100
$7.02
$702.000
250
$6.60
$1,650.000
500
$5.82
$2,910.000
750
$5.74
$4,305.000
1,000 +
$5.44
$5,440.000
Tools/3D Models