V23100V4024A010
TE Connectivity / P&B BrandReed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23100V4024A010
Alias/AKA:
1-1393763-6
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10,10 W| VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords:
V23100V4024A010
IN STOCK:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$14.11
$70.550
25
$11.39
$284.750
50
$11.04
$552.000
88
$10.93
$961.840
175
$10.60
$1,855.000
263
$10.49
$2,758.870
350
+
$10.38
$3,633.000
Product Guides