V23100V4312C010
TE Connectivity / P&B BrandReed Relay 12VDC 500Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23100V4312C010
Alias/AKA:
3-1393763-0
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
175 V
Maximum DC Switching Voltage:
175 V
Maximum Carry Current:
1.2 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3,3 W| VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 500Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .25 Amps.
Search Keywords:
V23100V4312C010
IN STOCK:
0
MOQ for out of Stock Qty:
313
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
313
$49.77
$15,578.010
625
$25.46
$15,912.500
938
$17.32
$16,246.160
1,250
+
$16.98
$21,225.000
Product Guides