V23100V4315B000
TE Connectivity / P-B BrandReed Relay 15VDC 2KOhm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
V23100V4315B000
Alias/AKA:
3-1393763-2
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Package Type:
Tube
Type:
Dry11216
DC Coil Voltage:
15 V
Contact Arrangement:
DPST-NO11181
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
1011198W,1011198VA
Package Type:
DIP11205
Terminal Type:
PC Pin11215
Mounting:
Through Hole11202
Reed Relay 15VDC 2KOhm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 15 VDC
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = .5 Amps.
Search Keywords:
V23100V4315B000
IN STOCK:
89
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$18.73
$468.250
50
$14.05
$702.500
100
$13.11
$1,311.000
200
+
$12.84
$2,568.000
DOWNLOADS