help desk software
DATA SHEET

V23100V4315C011

TE Connectivity / P&B Brand

Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23100V4315C011
Alias/AKA:
3-1393763-7
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
15 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
175 V
Maximum DC Switching Voltage:
175 V
Maximum Carry Current:
1.2 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3,3 W|VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Product Highlights:
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 15 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = .25 Amps.
Search Keywords:
V23100V4315C011
  This product is discontinued, but still in stock
IN STOCK: 18
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.19
$36.190
5
$34.93
$174.650
10
$33.81
$338.100
25
$26.42
$660.500
50
$24.90
$1,245.000
75
$24.65
$1,848.750
100 +
$24.40
$2,440.000
Tools/3D Models