help desk software
DATA SHEET

V23100V4515A010

TE Connectivity / P&B Brand

Communications/Signal PC Board Relays .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23100V4515A010
Alias/AKA:
5-1393763-0
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Life Cycle:
Discontinued
Communications/Signal PC Board Relays
Product Highlights:
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 15 VDC
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 Amps.
Search Keywords:
V23100V4515A010
  This product is discontinued, but still in stock
IN STOCK: 4,861
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
25
$9.64
$241.000
50
$9.21
$460.500
100
$8.95
$895.000
250
$6.19
$1,547.500
500
$6.10
$3,050.000
1,000 +
$5.38
$5,380.000
Tools/3D Models