V23101D102A201
TE Connectivity / P&B BrandSignal Relay 3VDC 1.25A SPDT( (15.5mm 10.5mm 11.5mm)) THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23101D102A201
Alias/AKA:
2-1393779-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1.25 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15.4 x 11.5 x 10 mm
Termination Style:
PC Pin
Coil Current:
66.67 mA
Contact Form:
1 Form C
Signal Relay 3VDC 1.25A SPDT( (15.5mm 10.5mm 11.5mm)) THT
Search Keywords:
V23101D102A201
IN STOCK:
27
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
Multiple:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$5.45
$136.250
50
$5.23
$261.500
100
$4.63
$463.000
175
$4.43
$775.250
325
$4.25
$1,381.250
475
$4.20
$1,995.000
625
+
$4.16
$2,600.000
Product Guides