V23101D107A201
TE Connectivity / P&B BrandSignal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23101D107A201
Alias/AKA:
3-1393779-5
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1.25 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15.4 x 11.5 x 10 mm
Termination Style:
PC Pin
Coil Current:
8.57 mA
Contact Form:
1 Form C
TE Connectivity / P&B Brand part V23101D107A201 is a high-quality signal relay designed for various applications. With a coil voltage of 24VDC, it can handle a current of 1.25A. This relay features a single-pole double-throw (SPDT) configuration, providing versatile switching capabilities. Its compact size of 15.4mm x 10mm x 11.5mm makes it ideal for space-constrained applications. The through-hole technology (THT) mounting style ensures easy and secure installation on PCBs. With TE Connectivity's trusted reputation and P&B Brand's commitment to excellence, you can rely on this relay for efficient and reliable signal control. Whether in consumer electronics, industrial automation, or other electronic applications, this V23101D107A201 relay is sure to deliver exceptional performance.
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords:
V23101D107A201
IN STOCK:
625
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
25
$6.35
$158.750
50
$6.12
$306.000
100
$6.03
$603.000
250
$5.94
$1,485.000
500
$5.85
$2,925.000
1,000
$5.76
$5,760.000
2,500
$5.68
$14,200.000
5,000
+
$5.59
$27,950.000
Product Guides