help desk software
DATA SHEET

V23101D3A201

TE Connectivity / P&B Brand

Signal Relay 5VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23101D3A201
Alias/AKA:
1393779-5
RoHS:
Yes
HTS:
8536490050
COO:
SI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1.25 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
15.4 x 11.5 x 10 mm
Termination Style:
PC Pin
Coil Current:
89.29 mA
Contact Form:
1 Form C
Signal Relay 5VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
Search Keywords:
V23101D3A201
IN STOCK: 712
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.56
$32.800
50
$6.27
$313.500
100
$6.17
$617.000
157
$6.08
$954.560
313
$5.99
$1,874.870
469
$5.90
$2,767.100
625 +
$5.81
$3,631.250
Tools/3D Models