V23101D7A201
TE Connectivity / P&B BrandSignal Relay 24VDC 1A SPDT( (15.6mm 10.6mm 11.5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23101D7A201
Alias/AKA:
1-1393779-8
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1.25 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
15.4 x 11.5 x 10 mm
Termination Style:
PC Pin
Coil Current:
18.75 mA
Contact Form:
1 Form C
Signal Relay 24VDC 1A SPDT( (15.6mm 10.6mm 11.5mm)) THT
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords:
V23101D7A201
IN STOCK:
215
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1563
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$5.89
$29.450
500
$4.20
$2,100.000
1,000
$3.92
$3,920.000
1,563
$3.86
$6,033.180
3,125
$3.80
$11,875.000
4,688
$3.74
$17,533.120
6,250
+
$3.69
$23,062.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641119-3
03P MTA156 HDR ASSY FL/ST LF
3-641213-6
06P MTA100 HDR ASSY PO/ST LF
5745076-3
HD-20 RCPT 9P VERT FFSCRLK
26-61-4150
Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK® Bag
JS1-12V-F
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...