V23105A5003A201
TE Connectivity / P&B BrandSignal Relay 12VDC 3A DPDT(20.2x10x11)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23105A5003A201
Alias/AKA:
8-1393792-8
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Coil Resistance:
968 Ohm
Life Cycle:
Discontinued & Replaced
TE Connectivity/P&B Brand part V23105A5003A201 is a compact and efficient signal relay that operates on a 12VDC power supply. This relay provides a double-pole double-throw (DPDT) configuration, making it suitable for various applications that require switching between two different circuits. With its compact dimensions of 20.2x10x11mm, this through-hole technology (THT) relay is designed to be easily integrated into existing circuit boards or enclosures. With a current rating of 3A, this relay offers reliable and high-performance signal transmission. Whether in telecommunications, industrial control, or other electronic systems, this TE Connectivity/P&B relay is a versatile and trustworthy choice.
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
V23105A5003A201
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
Multiple:
25
Quantity
Unit Price
Ext. Price
1
$3.223
$3.223
25
$2.930
$73.250
100
$2.810
$281.000
250
$2.770
$692.500
500
$2.720
$1,360.000
1,000
$2.680
$2,680.000
2,500
$2.640
$6,600.000
5,000
$2.600
$13,000.000
7,500
+
$2.560
$19,200.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
1-480305-0
03P CMNL CAP HSG F/H NATL
IUGN1-1-61-20.0
Cir Brkr Hyd Mag, Push, 1 Pole. 50/60Hz Short Delay, 20A, IUG Series | Sensata - Airpax IU...
298-SV005
Hook-up Wire 22AWG 0.64mm Tinned Copper Silver - 30.48m (100ft)/Spool
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.