V23105A5005A201
TE Connectivity / P&B BrandSignal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23105A5005A201
Alias/AKA:
9-1393792-0
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.872 KOhm
Life Cycle:
Discontinued
The TE Connectivity / P&B brand part V23105A5005A201 is a reliable and efficient signal relay. It operates at 24VDC and has a double pole double throw configuration, making it ideal for various electronic applications. With dimensions of 20.2mm x 10mm x 11mm, it is compact and can be easily integrated into circuit boards. This through-hole (THT) relay has a current rating of 3A, ensuring seamless functioning and reliable performance. Whether used in telecom equipment, industrial controls, or other electronic devices, this signal relay is a trusted choice for engineers and manufacturers.
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
V23105A5005A201
This product is discontinued, but still in stock
IN STOCK:
13,030
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$2.59
$64.750
100
$2.55
$255.000
250
$2.51
$627.500
500
$2.47
$1,235.000
1,000
$2.44
$2,440.000
2,500
$2.40
$6,000.000
5,000
$2.36
$11,800.000
7,500
+
$2.33
$17,475.000
Product Guides
Product Changes