V23105A5303A201
TE Connectivity / P&B BrandSignal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23105A5303A201
Alias/AKA:
9-1393792-7
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Coil Resistance:
720 Ohm
Life Cycle:
Discontinued & Replaced
TE Connectivity / P&B Brand Part V23105A5303A201 is a compact and high-quality signal relay designed for efficient and reliable performance. It operates at a voltage of 12VDC and has a current rating of 3A. This double-pole double-throw (DPDT) relay is perfect for applications that require switching between multiple signals or circuits. With its small form factor measuring at just 20.2mm x 10mm x 11mm, it can easily be integrated into various electronic systems. The Through-Hole Technology (THT) mounting style ensures secure and stable connections. Trust TE Connectivity / P&B Brand V23105A5303A201 for optimal signal relay functionality in your projects.
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
V23105A5303A201
This product is discontinued, but still in stock
IN STOCK:
2,863
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.38
$84.500
100
$2.73
$273.000
250
$2.64
$660.000
500
$2.56
$1,280.000
1,000
$2.52
$2,520.000
2,500
$2.49
$6,225.000
5,000
$2.45
$12,250.000
7,500
+
$2.41
$18,075.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
735187-2
110 FASTON TAB TPBR
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
CM11-PCB
Conn Relay Socket SKT 11 POS ST Thru-Hole