help desk software
DATA SHEET

V23105A5405A201

TE Connectivity / P&B Brand

Signal Relay 24VDC 3A DPDT(20.2x10x11)mm THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23105A5405A201
Alias/AKA:
1393793-9
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part V23105A5405A201 is a high-quality signal relay designed for various applications. With a compact size of 20.2x10x11mm, this relay offers a space-saving solution without compromising on its performance.Operating at 24VDC, this relay can handle a current of up to 3A, ensuring reliable and efficient signal switching. With a DPDT (double-pole, double-throw) configuration, it provides versatility in connecting multiple circuits or devices.Designed for through-hole mounting (THT), the V23105A5405A201 relay is easy to install and suitable for different PCB designs. Its robust construction ensures durability and long-lasting functionality, making it an ideal choice for demanding environments.Whether used in telecommunications, industrial control systems, or other applications requiring signal relays, the TE Connectivity / P&B V23105A5405A201 stands out as a reliable and efficient solution.
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords:
V23105A5405A201
  This product is discontinued, but still in stock
IN STOCK: 16,278
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.52
$63.000
100
$2.48
$248.000
250
$2.44
$610.000
500
$2.41
$1,205.000
1,000
$2.37
$2,370.000
2,500
$2.33
$5,825.000
5,000
$2.30
$11,500.000
7,500 +
$2.26
$16,950.000
Older Equivalent
1393793-9
1393793-9
VIEW PRODUCT
Tools/3D Models