V23105A5503A201
TE Connectivity / P&B BrandSignal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23105A5503A201
Alias/AKA:
1-1393793-9
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Coil Resistance:
280 Ohm
Life Cycle:
Discontinued & Replaced
Signal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
V23105A5503A201
This product is discontinued, but still in stock
IN STOCK:
4,968
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.02
$75.500
100
$2.98
$298.000
250
$2.93
$732.500
500
$2.89
$1,445.000
1,000
$2.83
$2,830.000
2,500
$2.78
$6,950.000
5,000
$2.74
$13,700.000
7,500
+
$2.70
$20,250.000
Product Guides