V23105A5505A201
TE Connectivity / P&B BrandSignal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23105A5505A201
Alias/AKA:
2-1393793-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.05 KOhm
Life Cycle:
Discontinued
TE Connectivity / P&B Brand part V23105A5505A201 is a high-quality signal relay that is designed to handle 24VDC and deliver a maximum current of 3A. This DPDT (double-pole double-throw) relay is ideal for a range of applications that require switching signals or controlling circuits. With its compact dimensions of 20.2mm length, 10mm width, and 11mm height, this relay can easily fit into tight spaces on printed circuit boards. The Through-Hole Technology (THT) allows for easy installation and secure soldering connections. This signal relay offers excellent performance, reliability, and durability, making it a perfect choice for electronic projects and industrial applications.
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
V23105A5505A201
This product is discontinued, but still in stock
IN STOCK:
10,529
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$2.92
$73.000
100
$2.87
$287.000
250
$2.83
$707.500
500
$2.79
$1,395.000
1,000
$2.74
$2,740.000
2,500
$2.70
$6,750.000
5,000
$2.66
$13,300.000
7,500
+
$2.62
$19,650.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1757051
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
5-103956-2
8X3 MTE RCPT SR LATCH .100CL
1767012
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
1766262
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section...
CU-234
Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 2.21 Inches - Internal 4.24 x 3.24 ...