V23133A1022C133
TE Connectivity / P&B BrandPower Relay 24VDC 100(NO)/30(NC)A SPDT(23.3x18.6x18)mm THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23133A1022C133
Alias/AKA:
3-1393278-7
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
Power Relay 24VDC 100(NO)/30(NC)A SPDT(23.3x18.6x18)mm THT Automotive
Search Keywords:
V23133A1022C133
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$18.50
$18.500
Product Guides