V23134A0052C643
TE Connectivity / P&B BrandPower Relay 12VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134A0052C643
Alias/AKA:
2-1393302-2
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
315
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
Quick Connect
The TE Connectivity / P&B Brand part V23134A0052C643 is a high-quality power relay that is specifically designed for automotive applications. It is capable of handling up to 120A of current in the Normally Open (NO) position and 45A in the Normally Closed (NC) position, making it ideal for heavy-duty power control in automotive systems. This relay operates at 12VDC and features a Single Pole Double Throw (SPDT) configuration for versatile switching capabilities. Its compact dimensions of 25.9x29.9x51.9mm allow for easy plug-in installation in automotive circuits. With TE Connectivity's renowned reliability and P&B Brand's reputation for excellence, this power relay delivers exceptional performance and durability. It is an essential component for automotive electrical systems, offering reliable power control and protection.
Search Keywords:
V23134A0052C643
IN STOCK:
635
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.71
$53.550
25
$8.62
$215.500
50
$8.36
$418.000
100
$8.28
$828.000
315
$8.14
$2,564.100
630
$7.21
$4,542.300
1,260
+
$7.14
$8,996.400
Product Guides