help desk software
DATA SHEET

V23134A0053G243

TE Connectivity / P&B Brand

Power Relay 24VDC SPDT(25.9x25.9x24.9)mm THT Automotive

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134A0053G243
Alias/AKA:
5-1393302-2
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
315
Package Type:
Box
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Termination Style:
PC Pin
Power Relay 24VDC SPDT(25.9x25.9x24.9)mm THT Automotive
Search Keywords:
V23134A0053G243
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.91
$64.550
25
$11.70
$292.500
50
$11.18
$559.000
100
$10.85
$1,085.000
315
$10.26
$3,231.900
630
$9.98
$6,287.400
1,260 +
$9.83
$12,385.800
Tools/3D Models