Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134J1052D642
Alias/AKA:
1393304-9
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
208
Package Type:
Box
The TE Connectivity / P&B Brand part V23134J1052D642 is a reliable power relay designed for various electrical applications. With a voltage rating of 12VDC and a current rating of 70A, this single-pole, single-throw normally open relay ensures efficient power transmission. It offers excellent switching capabilities and is ideal for controlling high-power devices. Its compact design, durability, and quick response make it a perfect choice for demanding industrial and automotive applications.
Search Keywords:
V23134J1052D642
IN STOCK:
6,794
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$10.77
$53.850
25
$8.85
$221.250
50
$8.12
$406.000
208
$7.66
$1,593.280
416
$7.46
$3,103.360
624
$7.32
$4,567.680
1,040
+
$7.21
$7,498.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket