V23134J1053D642
TE Connectivity / P&B BrandPower Relay 24VDC 70A SPST-NO(25.9x25.9x57.9)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23134J1053D642
Alias/AKA:
1-1393304-1
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
208
Package Type:
Box
TE Connectivity / P&B Brand part V23134J1053D642 is a high-performing power relay designed to meet the demanding requirements of various applications. With a compact size of 25.9 x 25.9 x 57.9mm and a robust bracket, this reliable relay offers a secure and stable mounting solution.The V23134J1053D642 relay operates on a 24VDC power supply and features a single-pole, single-throw normally open configuration. It is capable of handling a remarkable current load of up to 70A, making it ideal for controlling high-power circuits and electrical systems.Engineered to ensure exceptional performance, this power relay from TE Connectivity / P&B Brand delivers dependable and efficient switching operation. Its outstanding durability and long electrical endurance enable it to withstand the rigors of challenging environments.Whether used in industrial, automotive, or other demanding applications, the V23134J1053D642 power relay offers superior reliability, compact size, and secure mounting capabilities, making it an excellent choice for various power control applications.
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 25 Amps.
- Product Category = Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
V23134J1053D642
IN STOCK:
4,079
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$8.12
$203.000
50
$7.79
$389.500
208
$7.68
$1,597.440
416
$7.60
$3,161.600
624
$7.53
$4,698.720
1,040
+
$7.45
$7,748.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
31-315-RFX
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequ...
120957-1
UPM EXPANDED PIN ASSEMBLY
901-9877-RFX
RF Connector SMA Straight Crimp Plug for RG-174 RG-188 RG-316 50 Ohm
5-5179010-1
0.8FH,R13H.5,040,08/Sn,TU