help desk software
DATA SHEET

V23148A1105A101

TE Connectivity / P&B Brand

Power Relay - SPDT (1 Form C) - 12VDC Coil - 5A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole. .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23148A1105A101
Alias/AKA:
2-1393203-9
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
440 Ohm
The V23148A1105A101 from TE Connectivity / P&B Brand is through hole mounting, single pole double throw SPDT (1 Form C) power relay with 12VDC coil voltage and PC pin termination. This relay has 5A contact current rating, 400VAC maximum switching. Operating temperature range is from -25°C to 70°C.
Search Keywords:
V23148A1105A101
IN STOCK: 230
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
Multiple:
25
Factory Lead-Time
37 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$7.17
$179.250
50
$6.72
$336.000
100
$6.54
$654.000
200
$6.47
$1,294.000
300
$6.41
$1,923.000
400 +
$6.34
$2,536.000
Tools/3D Models