help desk software
DATA SHEET

V23154D721B112

TE Connectivity / P&B Brand

Signal Relay 24VDC 2A 6PST-NO(19x30x35.5)mm Plug-In

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23154D721B112
Alias/AKA:
8-1393808-4
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
6PST-NO
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-40 to 70 °C
Dimension:
30 x 30 x 19 mm
Termination Style:
Solder
Coil Current:
26.97 mA
Contact Form:
6 Form A
Life Cycle:
Discontinued
Signal Relay 24VDC 2A 6PST-NO(19x30x35.5)mm Plug-In
Search Keywords:
V23154D721B112
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.34
$232.340
5
$228.85
$1,144.250
10
$140.83
$1,408.300
15
$111.49
$1,672.350
20 +
$109.26
$2,185.200
Tools/3D Models