V23234A0001X032-EV-144
TE Connectivity / P&B BrandMini ISO Power Relay B - 30A - 12VDC - SPDT - Plug-in - Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23234A0001X032-EV-144
Alias/AKA:
1-1904020-2
RoHS:
Yes
HTS:
8536490080
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
Quick Connect
Life Cycle:
Discontinued
V23234A0001X037-EV-100 is a 30A, 12VDC, mini ISO power relay. It's contacts has a current rating of 30A and a voltage rating of 12VDC. Contact features an SPDT arrangement, Silver-based material, and plug-in, quick connect terminal type. Coil's magnetic systems has a voltage rating of 12VDC and a coil suppresion resistance of 680 Ohms. The product has a dimension of 22 mm (0.866 in)L x 28.5 mm (1.122 in) x 16 mm (0.63 in) , and weighs 35 g (1.2 oz). Environmental category of protection is RT I – dustproof and IP54 degree of protection and ambient temperature of -40 to 125°C. V23234A0001X037-EV-100 typical applications include cross carline up to 35A. For example: rear window defogger, battery disconnection, power distribution (clamp 15).
Search Keywords:
V23234A0001X032EV144
This product is discontinued, but still in stock
IN STOCK:
18,011
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.21
$41.050
25
$6.67
$166.750
50
$6.57
$328.500
200
$6.10
$1,220.000
400
$5.85
$2,340.000
600
$5.69
$3,414.000
1,000
$5.61
$5,610.000
2,600
+
$5.47
$14,222.000
Product Guides