V23234A0001X038-EV-144
TE Connectivity / P&B BrandPower Relay 12VDC SPDT(28.5x28.5x25.3)mm Plug-In Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23234A0001X038-EV-144
Alias/AKA:
1-1904020-5
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
Quick Connect
Life Cycle:
Discontinued
TE Connectivity / P&B V23234A0001X038-EV-144 is a top-notch power relay designed for automotive applications. This high-quality relay operates at 12VDC and features a SPDT (single-pole double throw) configuration. With compact dimensions of 28.5x28.5x25.3mm, it seamlessly integrates into automotive systems, ensuring smooth functioning and reliable power distribution. Designed for plug-in installation, this automotive relay is efficient and easy to use, making it an ideal choice for automotive manufacturers and enthusiasts alike.
Search Keywords:
V23234A0001X038EV144
This product is discontinued, but still in stock
IN STOCK:
2,943
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
25
$5.12
$128.000
50
$5.05
$252.500
200
$4.97
$994.000
400
$4.90
$1,960.000
600
$4.82
$2,892.000
1,000
$4.75
$4,750.000
2,600
+
$4.68
$12,168.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4735.0000
Power Entry Connector - Plug - 250 VAC - 15 A - Cable Mount - Screw.
2002-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 5.2 mm wide - gray
DT04-4P
Rectangular Connector Housing - Receptacle - Male Pin - 4 Positions - 2 Rows - Latch Holde...
2002-1491
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - gra...
0462-201-1631
Rectangular Power Contact - DT Series - Gold Plated Contacts - Copper Alloy - Socket - Cri...