V23234A0004X053-EV-100
TE Connectivity / P&B BrandPower Relay 24VDC SPDT(28.5x28.5x25.3)mm Plug-In Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23234A0004X053-EV-100
Alias/AKA:
2-1904025-5
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
Connector
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part V23234A0004X053-EV-100 is a compact and reliable power relay designed for automotive applications. This plug-in relay has a 24VDC coil voltage and features a single-pole double-throw (SPDT) configuration. With a compact size of 28.5x28.5x25.3mm, this relay is perfect for space-constrained automotive systems. It is built to withstand the demanding conditions of the automotive industry, making it a dependable choice for various applications requiring reliable power control.
Search Keywords:
V23234A0004X053EV100
This product is discontinued, but still in stock
IN STOCK:
8,686
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.82
$29.100
25
$5.56
$139.000
50
$5.45
$272.500
200
$5.35
$1,070.000
400
$5.27
$2,108.000
600
$5.19
$3,114.000
1,000
$5.11
$5,110.000
2,600
+
$5.03
$13,078.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206036-3
16 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
2-36153-5
TERMINAL,PIDG R IR 18 10
F1051/2-BK005
FIT-105 1/2" BLACK - 30.48m (100ft)/Pkg