V23529B1223B209
TE Connectivity / P&B BrandConn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529B1223B209
Alias/AKA:
8-1393480-1
RoHS:
Yes
HTS:
8536694040
COO:
NL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
End of Life:
Final orders must be placed by 01/06/2025
Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords:
V23529B1223B209
End of Life: Final orders must be placed by 01/06/2025
IN STOCK:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$5.134
$25.670
25
$4.168
$104.200
50
$4.056
$202.800
100
$3.928
$392.800
200
$3.889
$777.800
300
$3.850
$1,155.000
400
+
$3.811
$1,524.400
Product Guides
Accessories
747515-7
09 HDE PMOLD PLUG, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1658613-4
09 POS HDF PLUG, MS, LEAD FREE