V23529B1225B209
TE Connectivity / P&B BrandConn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23529B1225B209
Alias/AKA:
9-1393480-9
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
End of Life:
Final orders must be placed by 01/06/2025
Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords:
V23529B1225B209
End of Life: Final orders must be placed by 01/06/2025
IN STOCK:
395
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$6.66
$33.300
50
$6.25
$312.500
100
$6.10
$610.000
200
$6.01
$1,202.000
400
$5.94
$2,376.000
600
$5.88
$3,528.000
800
+
$5.82
$4,656.000
Product Guides
Accessories
747515-7
09 HDE PMOLD PLUG, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE