V23540X7000Y11
TE Connectivity / P&B BrandContact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23540X7000Y11
Alias/AKA:
1393367-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-24 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
TE Connectivity / P&B Brand part number V23540X7000Y11 is a contact SKT crimp ST cable mount designed specifically for automotive applications. It is used to securely connect wires with a gauge of 22-24AWG. This contact features a crimp termination method, ensuring a reliable and secure connection. This automotive-grade contact is known for its high durability and long-lasting performance, making it ideal for use in harsh environments. Whether you are working on a new automotive project or performing maintenance on existing systems, the V23540X7000Y11 contact is a trusted choice.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Terminate To Wire
- Crimp
- Wire Size = .22 - .35 mm²
Search Keywords:
V23540X7000Y11
IN STOCK:
256,500
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0480
$480.000
30,000
$0.0468
$1,404.000
50,000
$0.0461
$2,305.000
100,000
$0.0371
$3,710.000
150,000
$0.0365
$5,475.000
250,000
+
$0.0332
$8,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1670865-1
COVER,90
5PA2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal ...
2-1563759-1
18POS,AMP MCP1.5K,REC HSG,ASSY
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
44A1121-20-0/9-9-MX
Multi-Conductor Shielded Cable 2 Conductors 20AWG 3.81mm 600VAC White Cross Linked Modifie...