V23540X7000Y21
TE Connectivity / P&B BrandContact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23540X7000Y21
Alias/AKA:
1393366-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / P&B Brand part V23540X7000Y21 is a high-quality and reliable contact socket designed for automotive applications. This crimp contact features a cable mount design and is suitable for use with 18-20AWG wires. It ensures a secure and durable connection, allowing for efficient transmission of signals in automotive systems. With its trusted performance and easy installation, this contact socket is an ideal choice for automotive professionals and enthusiasts. Whether you're working on repairing or upgrading your vehicle's electrical system, this TE Connectivity / P&B part will meet your needs with its superior quality and compatibility.
Product Highlights:
- Contact
- Contact Gender = Female
- Terminate To Wire
- Crimp
- Wire Size = .5 - .75 mm²
Search Keywords:
V23540X7000Y21
IN STOCK:
230,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0488
$488.000
30,000
$0.0371
$1,113.000
50,000
$0.0365
$1,825.000
100,000
$0.0332
$3,320.000
150,000
$0.0327
$4,905.000
250,000
+
$0.0322
$8,050.000
Product Guides