V23542C1028B300
TE Connectivity / P&B BrandConn Housing RCP 28 POS Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23542C1028B300
Alias/AKA:
1393436-4
RoHS:
Yes
HTS:
8536698000
COO:
BE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part V23542C1028B300 is a high-quality connector housing designed for reliable and secure connections. With 28 positions and a cable mount design, it offers versatility and ease of use. This connector is specifically made for crimping and can accommodate ST cables, ensuring a secure and stable connection. Ideal for various applications, this connector housing guarantees a dependable and efficient solution for your wiring needs.
Product Highlights:
- Receptacle Housing
- Connector Type = 1.6/2.8, Hybrid Timer, JPT/Micro Timer 2
- 28 Positions
- PBT - GF Housing Material
- Housing Color = Black
Search Keywords:
V23542C1028B300
IN STOCK:
158
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.276
$31.380
50
$5.476
$273.800
100
$5.116
$511.600
300
$5.034
$1,510.200
600
$4.781
$2,868.600
1,200
$4.263
$5,115.600
2,700
$4.221
$11,396.700
5,100
+
$4.179
$21,312.900
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
106462-1
2P.FASTIN-ON HSG.
1-967625-3
JUN-POW-TIM GEH 21P