V23542C1052B102
TE Connectivity / P&B BrandConn Housing RCP 52 POS Crimp ST Cable Mount Automotive Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23542C1052B102
Alias/AKA:
1393450-3
RoHS:
Yes
HTS:
8536698000
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
220
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
52
Maximum Voltage Rating:
12 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Conn Housing RCP 52 POS Crimp ST Cable Mount Automotive Box
Search Keywords:
V23542C1052B102
This product is discontinued, but still in stock
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.821
$34.105
50
$5.527
$276.350
220
$4.644
$1,021.680
440
$4.322
$1,901.680
660
$4.279
$2,824.140
1,100
$4.010
$4,411.000
2,640
$3.902
$10,301.280
5,060
+
$3.863
$19,546.780
Product Guides
CUSTOMERS
ALSO BOUGHT
VMB1AP0B-A9S00-000
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
4184N/2X
DC Fan Axial Sensor
4785-AM2
Flanged Outlet - 43" Wire Harness - 16 Awg.
RL48-19/12/2P
Fan Blower - Centrifugal - 12VDC - Square/Rounded - 75.2mm L x 75.5mm H - Ball - 4400 RPM ...
3015FO-AM2
FLANGED OUTLET 77" WIRE HARNESS