help desk software
DATA SHEET

V42254A1115B209

TE Connectivity / P&B Brand

Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/06/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254A1115B209
Alias/AKA:
3-1393483-8
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Palladium Over Nickel
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 01/06/2025
Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords:
V42254A1115B209
  End of Life: Final orders must be placed by 01/06/2025  
IN STOCK: 169
Ships today, if you order in
Minimum Order:
70
Multiple:
70
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$3.112
$217.840
140
$3.078
$430.920
280
$3.048
$853.440
560
$2.984
$1,671.040
1,050
$2.556
$2,683.800
2,520
$2.531
$6,378.120
5,040
$2.505
$12,625.200
7,560 +
$2.480
$18,748.800
RECOMMENDED REPLACEMENT
3-1393483-8
3-1393483-8
VIEW PRODUCT
Tools/3D Models