help desk software
DATA SHEET

V42254B1100C960

TE Connectivity / P&B Brand

Conn Backplane, Pin Assembly Solder RA Thru-Hole Tray .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254B1100C960
Alias/AKA:
1-1393644-6
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Board to Board
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Backplane, Pin Assembly Solder RA Thru-Hole Tray
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
V42254B1100C960
IN STOCK: 620
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.74
$83.700
100
$16.48
$1,648.000
250
$16.24
$4,060.000
500
$15.99
$7,995.000
1,000
$8.45
$8,450.000
1,500
$5.80
$8,700.000
2,000 +
$5.69
$11,380.000
Tools/3D Models