V42254B2202C480
TE Connectivity / P-B BrandConn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
V42254B2202C480
Alias/AKA:
2-1393641-5
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
V42254B2202C480
IN STOCK:
500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$15.02
$75.100
50
$8.95
$447.500
100
$8.03
$803.000
300
$7.63
$2,289.000
500
$7.58
$3,790.000
1,000
$7.31
$7,310.000
2,500
$7.26
$18,150.000
5,000
+
$7.24
$36,200.000
DOWNLOADS
Accessories
![650478-5](https://www.masterelectronics.com/images/parts/largeimages/10465216.jpg)
650478-5
048 EURO TYPE C PIN ST ASSY
![650916-5](https://www.masterelectronics.com/images/parts/largeimages/10465380.jpg)
650916-5
048 EURO TYPE C PIN BL ASSY
![1393644-9](https://www.masterelectronics.com/images/parts/largeimages/10213549.jpg)
1393644-9
V42254B1100C480=PC612 MESSERLE
![148020-5](https://www.masterelectronics.com/images/parts/largeimages/10226288.jpg)
148020-5
048 EURO TYPE C PIN BL ASSY
![5148020-5](https://www.masterelectronics.com/images/parts/largeimages/10421887.jpg)
5148020-5
ASSY,PIN,EURO,"C/2",L-FREE,48
![5650916-5](https://www.masterelectronics.com/images/parts/largeimages/10433118.jpg)
5650916-5
ASSY,PIN,EUROCARD,TYPE C/2,LEA
![536407-5](https://www.masterelectronics.com/images/parts/largeimages/10427000.jpg)
536407-5
048 EURO TYPE C PIN BL ASSY
![5536407-5](https://www.masterelectronics.com/images/parts/largeimages/10430256.jpg)
5536407-5
ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48
![5650948-5](https://www.masterelectronics.com/images/parts/largeimages/10433131.jpg)
5650948-5
ASSY,PIN,EUROCARD,TYPE C/2,LEA
![650948-5](https://www.masterelectronics.com/images/parts/largeimages/10465402.jpg)
650948-5
048 EURO TYPE C PIN ST ASSY
![7-1393644-4](https://www.masterelectronics.com/images/parts/largeimages/10473447.jpg)
7-1393644-4
V42254B1200C410=PC612 MESSERLE
![8-1393644-0](https://www.masterelectronics.com/images/parts/largeimages/10495509.jpg)
8-1393644-0
V42254B1200C480=PC612 MESSERLE