V42254B2202C960
TE Connectivity / P&B BrandConn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V42254B2202C960
Alias/AKA:
3-1393641-1
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
TE Connectivity's P&B Brand Part V42254B2202C960 is a high-quality connector designed to fulfill the demanding requirements of industrial applications. This DIN 41612 connector features a reliable right-angle receptacle design, offering 96 positions for seamless connectivity. With a compact pitch of 2.54mm, this connector efficiently transmits signals and power. The connector is built with solder terminals for secure and enduring connections, ensuring optimal performance in even the harshest environments. Designed to be mounted onto circuit boards, this connector can be easily integrated using through-hole soldering techniques. Count on the TE Connectivity / P&B Brand Part V42254B2202C960 for a durable and efficient connection solution in your next project.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
V42254B2202C960
IN STOCK:
485
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.341
$36.705
25
$6.011
$150.275
100
$5.356
$535.600
300
$5.259
$1,577.700
500
$4.751
$2,375.500
1,000
$4.704
$4,704.000
2,500
$4.657
$11,642.500
5,000
+
$4.610
$23,050.000
Product Guides
Product Changes
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
9-1393644-1
V42254B1200C960=PC612 MESSERLE
CUSTOMERS
ALSO BOUGHT
V42254B1100C960
Conn Backplane, Pin Assembly Solder RA Thru-Hole Tray
32-341
Switch Sealing Boot - Tool Handle Switches.
205560-2
AMPLIMITE,ASY,PLUG,STD,109,3
42D36-02-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
44MS60-01-2-02N
ElectricalSwitch Rotary NotOver5Amp