VCF4-1000
TE Connectivity / P&B BrandRelay Sockets PC Pin Through Hole Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VCF4-1000
Alias/AKA:
1393310-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The VCF4-1000 is a high-quality relay socket designed specifically for automotive applications. This socket is built to efficiently hold and connect automotive relays, ensuring a reliable and secure connection. Its PC pin through-hole design enables easy installation onto a PCB board. Manufactured by TE Connectivity under their P&B brand, this relay socket is engineered to meet the stringent requirements of the automotive industry, making it ideal for various automotive relay applications.
Product Highlights:
- PCB Socket
- VTF Series
- Number of Poles = 1
- Terminal Type = Quick-Connect
- Without Grounding Provision
Search Keywords:
VCF41000
IN STOCK:
7,685
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.14
$30.700
50
$3.75
$187.500
100
$3.52
$352.000
250
$3.40
$850.000
500
$3.34
$1,670.000
1,000
$3.18
$3,180.000
2,500
$2.91
$7,275.000
5,000
+
$2.86
$14,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FTR-P3CP012W1
Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
1729131
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
CB70-14-CY
One-hole, copper, single barrel, offset floating tongue lug, #8 - #2 AWG, 1/4" (6.4mm) stu...