help desk software
DATA SHEET

VCFM-1002

TE Connectivity / P&B Brand

Plug-In Mini ISO Relays .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VCFM-1002
Alias/AKA:
3-1393310-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Pack
Type:
Housing
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Mounting:
Cable Mount
Operating Temperature:
N/A
The TE Connectivity / P&B Brand part VCFM-1002 is a high-quality Plug-In Mini ISO Relay designed to efficiently control electrical circuits. With a compact and user-friendly design, this relay offers easy installation and maintenance. It features a robust construction that ensures reliable performance and longevity even in demanding environments. The VCFM-1002 Relay is suitable for a wide range of applications, including automotive, industrial, and commercial sectors. Trust in TE Connectivity / P&B Brand's commitment to quality and enjoy the benefits of this advanced Plug-In Mini ISO Relay.
Product Highlights:
  • PCB Socket
  • VCFM Series
  • Number of Poles = 1
  • Terminal Type = Quick-Connect
  • Without Grounding Provision
Search Keywords:
VCFM1002
IN STOCK: 3,986
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.804
$28.040
100
$2.159
$215.900
250
$1.878
$469.500
700
$1.649
$1,154.300
1,400
$1.632
$2,284.800
2,800
$1.616
$4,524.800
5,600
$1.590
$8,904.000
7,700 +
$1.574
$12,119.800
Tools/3D Models