VF28-11F14-S01
TE Connectivity / P-B BrandElectromechanical Relay 12VDC 79.5Ohm 120A SPST-NO (28.5x28.5x37)mm Plug-In Plug-In Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
VF28-11F14-S01
Alias/AKA:
1393297-1
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
120 A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
28.5 x 28.5 x 37 mm
Termination Style:
0.11 Quick Connect
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 79.5Ohm 120A SPST-NO (28.5x28.5x37)mm Plug-In Plug-In Relay
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 30 Amps.
- Product Category = Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
VF2811F14S01
This product is discontinued, but still in stock
IN STOCK:
518
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$12.75
$12.750
10
$9.98
$99.800
25
+
$8.11
$202.750
DOWNLOADS