Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF4-15F11-S01
RoHS:
Yes
HTS:
8536490075
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
294
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
Quick Connect
Life Cycle:
Discontinued & Replaced
Standard, Shrouded and Weatherproof Relay
Search Keywords:
VF415F11S01
This product is not in stock and cannot be back-ordered
Product Guides