help desk software
DATA SHEET

VF4-15F13-C01

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (25.9x25.9x27.4)mm THT Power Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF4-15F13-C01
Alias/AKA:
4-1393305-5
RoHS:
Yes
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 25.9 x 27.4 mm
Termination Style:
PC Pin
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (25.9x25.9x27.4)mm THT Power Relay
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 40 Amps.
  • PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
VF415F13C01
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1432869-1
1432869-1
VIEW PRODUCT
Tools/3D Models