VF4A-15F11-S01
TE Connectivity / P&B BrandElectromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (( 28mm 33mm 53.2mm)) Plug-In Plug-In Relay Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF4A-15F11-S01
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
294
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
28 x 33 x 53.2 mm
Termination Style:
0.25 Quick Connect
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (( 28mm 33mm 53.2mm)) Plug-In Plug-In Relay Automotive
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- Product Category = Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
VF4A15F11S01
This product is not in stock and cannot be back-ordered
Product Guides