VF7-11F11
TE Connectivity / P&B BrandPower Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF7-11F11
Alias/AKA:
4-1393306-5
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
0.25 Quick Connect
Power Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Plug-In
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- Product Category = Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
VF711F11
IN STOCK:
828
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$10.25
$51.250
25
$10.05
$251.250
50
$9.90
$495.000
75
$9.80
$735.000
150
$9.58
$1,437.000
225
$9.49
$2,135.250
300
+
$8.14
$2,442.000
Product Guides