help desk software
DATA SHEET

VF711F11S01/X836

TE Connectivity / P&B Brand

Power Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Plug-In Automotive .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VF711F11S01/X836
Alias/AKA:
4-1393306-6
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Termination Style:
0.25 Quick Connect
The VF7-11F11-S01 is electromechanical power relay with voltage 12vdc and current 240A. Typical applications are ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, lamps: front, rear, fog light, main switch/supply relay.
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 50 Amps.
  • Product Category = Plug-In Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
VF711F11S01X836
IN STOCK: 3,683
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.84
$59.200
25
$10.36
$259.000
50
$9.90
$495.000
100
$9.50
$950.000
300
$8.87
$2,661.000
600
$8.51
$5,106.000
1,200 +
$8.38
$10,056.000
Tools/3D Models