VFM-15F41-S01
TE Connectivity / P&B BrandElectromechanical Relay 12VDC 90Ohm 120(NO)/40(NC)A SPDT (( 23mm 15.5mm 36.6mm)) Plug-In Micro ISO Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VFM-15F41-S01
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/40(NC) A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
23 x 15.5 x 36.6 mm
Termination Style:
Quick Connect
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 90Ohm 120(NO)/40(NC)A SPDT (( 23mm 15.5mm 36.6mm)) Plug-In Micro ISO Relay Automotive
Search Keywords:
VFM15F41S01
This product has been discontinued by the supplier
Product Guides