help desk software
DATA SHEET

VFMA-11F41-S01

TE Connectivity / P&B Brand

Power Relays over 2A .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VFMA-11F41-S01
Alias/AKA:
9-1393292-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Bag
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
120 A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
23 x 15.5 x 36.6 mm
Termination Style:
Quick Connect
Life Cycle:
Discontinued
Power Relays over 2A
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 25 Amps.
  • Product Category = Plug-In Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
VFMA11F41S01
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
4
Available in less than min:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.218
$9.218
4
$8.380
$33.520
25
$5.100
$127.500
100
$4.850
$485.000
600
$4.600
$2,760.000
2,500
$3.600
$9,000.000
5,000 +
$3.070
$15,350.000
Tools/3D Models