help desk software
DATA SHEET

VFMA-15F41

TE Connectivity / P&B Brand

Relays Plug-in Micro ISO Relays .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VFMA-15F41
Alias/AKA:
1393293-7
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Carton
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
N/A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Life Cycle:
Discontinued
Relays Plug-in Micro ISO Relays
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 25 Amps.
  • Plug-In Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
VFMA15F41
  This product is discontinued, but still in stock
IN STOCK: 9,724
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$16.78
$33.560
10
$12.52
$125.200
25
$9.87
$246.750
50
$8.35
$417.500
100
$7.05
$705.000
250
$6.23
$1,557.500
600
$6.14
$3,684.000
1,200 +
$6.04
$7,248.000
Tools/3D Models