VKP-11F42
TE Connectivity / P&B BrandElectromechanical Relay 12VDC 90Ohm 240A SPST-NO THT Signal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VKP-11F42
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
525
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
240 A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
18.2 mm
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 90Ohm 240A SPST-NO THT Signal Relay
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
VKP11F42
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$40.60
$81.200
6
$26.94
$161.640
12
+
$13.71
$164.520
Product Guides