help desk software
DATA SHEET

VKP-35F52

TE Connectivity / P&B Brand

Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
VKP-35F52
Alias/AKA:
7-1393277-3
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
525
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
240(NO)/60(NC) A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
26.5 x 22 x 22.3 mm
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay
Product Highlights:
  • Nominal Voltage = 24 VDC
  • Rated Current @ 85° C = 40 Amps.
  • PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
VKP35F52
  This product is discontinued, but still in stock
IN STOCK: 1,238
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.50
$17.500
10 +
$13.29
$132.900
Tools/3D Models