W23-X1A1G-1
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 1A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-1
Alias/AKA:
6-1393246-4
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Carton
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-1 is a highly reliable circuit breaker designed for various electrical applications. This miniaturized, single-pole thermal circuit breaker offers a current rating of 1A and can handle voltage inputs of up to 250VAC or 50VDC. It provides a compact and efficient solution for protecting electrical circuits from overloads and short circuits, ensuring the safety and smooth operation of your equipment. Trust the TE Connectivity / P&B Brand W23-X1A1G-1 circuit breaker to provide reliable and robust protection for your electrical systems.
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 1 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G1
IN STOCK:
344
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$44.07
$44.070
10
$33.89
$338.900
25
$33.55
$838.750
50
$33.22
$1,661.000
63
$32.89
$2,072.070
125
$32.56
$4,070.000
188
$32.23
$6,059.240
250
+
$31.91
$7,977.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
IELK1-1-72-25.0-01-V
Circuit Breaker Magnetic 1Pole 25A
211903-1
Dust Cap / Cover - Shell Size 22 CPC Connectors - Zinc Alloy Body.
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
5-141
Barrier Block - 5 Circuits - 10 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...